HH Smith 8280

Standoff Hex M/F 8-32-THD Brass
$ 0.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8280.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of HH Smith 8280 provided by its distributors.

Standoff Hex M/F 8-32-THD Brass
STDF 8280 BRS HEX M/F NKL#10
Standoff; Body Plating:Nickel; Overall Length:0.25"; Thread Size:8-32; Thread Length:0.25"; Spacer Material:Brass; External Width:0.25"; Body Length:0.250"; Hex Body Size:0.250"; Leaded Process Compatible:Yes; Spacer Plating:Nickel ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC