HH Smith 8257

Hex Standoff 1/4" Hex Male/Female 6-32 Thread 1.375" Length Brass
$ 1.698
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8257.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Electro Sonic

Jameco

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of HH Smith 8257 provided by its distributors.

Hex Standoff 1/4" Hex Male/Female 6-32 Thread 1.375" Length Brass
SPACER, HEX, BRASS, 6.35MM X 34.925MM
STDF 8257 BRS M/F NKL10 STDF 8257 BRS M/F NK
Standoff; Body Plating:Nickel; Overall Length:1.375"; Thread Size:6-32; Thread Length:0.375"; Spacer Material:Brass; External Width:0.25"; Body Length:1.375"; Hex Body Size:0.250"; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC