HH Smith 8224

Standoff; Hex; Brass; Male-female; 4-40 Thread; 1/4" Od; 1 1/4" Body Length
$ 1.609
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8224.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of HH Smith 8224 provided by its distributors.

STANDOFF; HEX; BRASS; MALE-FEMALE; 4-40 THREAD; 1/4" OD; 1 1/4" BODY LENGTH
STDF 8224 BRS M/F NKL#10
Standoff; Body Plating:Nickel; Overall Length:1.25"; Thread Size:4-40; Thread Length:0.188"; Spacer Material:Brass; External Width:0.25"; Body Length:1.250"; Hex Body Size:0.250"; Leaded Process Compatible:Yes; Spacer Plating:Nickel ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC