HH Smith 8002G

Standoff; Hex; Aluminum; Male-female; 8-32 Thread; 1/4" Od; 1/2" Body Length
$ 1.049
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8002G.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Descriptions

Descriptions of HH Smith 8002G provided by its distributors.

STANDOFF; HEX; ALUMINUM; MALE-FEMALE; 8-32 THREAD; 1/4" OD; 1/2" BODY LENGTH
Standoff, Alu, Hex M-F, 8-32, 12.7Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Male-Female; Body Length:12.7Mm; Overall Length:22.23Mm; External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 8002G

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC