HH Smith 8000ZB

Standoff; Hex; Aluminum; Male-female; 4-40 Thread; 1/4" Od; 2 1/2" Body Length
$ 1.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8000ZB.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 8000ZB provided by its distributors.

STANDOFF; HEX; ALUMINUM; MALE-FEMALE; 4-40 THREAD; 1/4" OD; 2 1/2" BODY LENGTH
STDF AL HEX 1000 PC MIN.
Standoff, Alu, Hex M-F, 4-40, 63.5Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:63.5Mm; Overall Length:68.26Mm; External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 8000ZB

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC