HH Smith 8000L

Standoff; Hex; Aluminum; Male-female; 4-40 Thread; 1/4" Od; 3/4" Body Length
$ 1.112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8000L.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of HH Smith 8000L provided by its distributors.

STANDOFF; HEX; ALUMINUM; MALE-FEMALE; 4-40 THREAD; 1/4" OD; 3/4" BODY LENGTH
Standoff Hex M/F 4-40-THD Aluminum Yellow Irridite
Standoff, Alu, Hex M-F, 4-40, 19.05Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:19.05Mm; Overall Length:23.81Mm; External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 8000L

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC