HH Smith 685P

Test Prod, Safety With Right-angle Standard Banana Plug
$ 21.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 685P.

Electro Sonic

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 685P provided by its distributors.

TEST PROD, SAFETY WITH RIGHT-ANGLE STANDARD BANANA PLUG
TST LD 685P SAF/RA BAN 100 PC MIN.
Test Lead Set, Black, Red, 1.066M; Test Connector Type A:Test Tip Probe; Test Connector Type B:4Mm Right Angle Banana Plug; Voltage Rating:-; Current Rating:-; Insulator Colour:Black, Red; Lead Length - Metric:1.066M; Product Range:-Rohs Compliant: Yes |Abbatron Hh Smith 685P

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 685-P