HH Smith 659

Jumper Alligator Pair 48 in. 20 AWG Rubber Red/black
$ 16.219
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 659.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago
Datasheet1 page25 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 659 provided by its distributors.

JUMPER ALLIGATOR PAIR 48 IN. 20 AWG RUBBER RED/BLACK
Connector assemblies, Test; Lead Length:38"; Insulator Color:Red / Black; Cable Length:4ft; Leaded Process Compatible:Yes; Connector Type A:Alligator Clip; Connector Type B:Alligator Clip ;RoHS Compliant: Yes
TEST LEAD SET, BLACK, RED, 965.2MM; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:-; Current Rating:-; Insulator Colour:Black, Red; Lead Length - Metric:965.2mm; Lead Length -

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC