HH Smith 656

Hole Plug; Nickel-Plated Steel; 1 in.; 6; 1-5/32; 19/64 in.; 5/64 in.
$ 1.088
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 656.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.45%

Descriptions

Descriptions of HH Smith 656 provided by its distributors.

Hole Plug; Nickel-Plated Steel; 1 in.; 6; 1-5/32; 19/64 in.; 5/64 in.
Panel Fasteners, Standard Hole Plug
Hole Plug, 25.4 Mm, Steel; Plug Hole Dia - Imperial:1"; Plug Hole Dia - Metric:25.4Mm; Ip Rating:-; Nema Rating:-; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 656

Images

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC