HH Smith 655

Fittings Hole Plug Push In Tube Fitting Steel Bulk
$ 0.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 655.

Master Electronics

Datasheet1 page16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of HH Smith 655 provided by its distributors.

Fittings Hole Plug Push In Tube Fitting Steel Bulk
Plugs, Snap Button Hole
PLG 655 HOLE STL NKL#9
Hole Plug, 19.1 Mm, Steel; Plug Hole Dia - Imperial:0.75"; Plug Hole Dia - Metric:19.1Mm; Ip Rating:-; Nema Rating:-; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 655

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC