HH Smith 623P

Test Lead, 2 Repl. Leads (1 Red, 1 Black), 4 Ft, Banana Plug on Meter End
$ 25.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 623P.

Electro Sonic

Datasheet1 page21 years ago
Datasheet1 page11 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 623P provided by its distributors.

TEST LEAD, 2 REPL. LEADS (1 RED, 1 BLACK), 4 FT, BANANA PLUG ON METER END
Conn Test Adapter PL/PL 2/2 POS ST Cable Mount 1 Port Bulk
Test Lead, 1.219M; Test Connector Type A:Test Tip Probe; Test Connector Type B:4Mm Banana Plug; Lead Length - Imperial:47"; Lead Length - Metric:1.2M; Insulator Colour:-; Current Rating:-; Voltage Rating:-; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 623P

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 623-P