HH Smith 476-102

Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bulk
$ 4.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 476-102.

Farnell

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.60%

Descriptions

Descriptions of HH Smith 476-102 provided by its distributors.

Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bulk
BAN PLG 476-102 INSULHHS476-102
BANANA PLUG, 15A, STUD, RED; Connector T; BANANA PLUG, 15A, STUD, RED; Connector Type:Banana Plug; Series:-; Gender:Plug; Contact Termination:Stud / Turret; Current Rating:15A; Voltage Rating:1kV; Contact Plating:Nickel; Contact Material:Beryllium Copper; Connector Color:Red

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC