HH Smith 4398

Standoff; Hex; Nylon; Male-female; 8-32 Thread; 1/4" Od; 1 1/8" Body Length
$ 1.127
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4398.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Electro Sonic

Descriptions

Descriptions of HH Smith 4398 provided by its distributors.

STANDOFF; HEX; NYLON; MALE-FEMALE; 8-32 THREAD; 1/4" OD; 1 1/8" BODY LENGTH
STDF 4398 NYL HEX M/F 1000 PC MIN.
Standoff, Nylon66, Hex M-F, 8-32/28.58Mm; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Male-Female; Body Length:28.58Mm; Overall Length:38.11Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 4398

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC