HH Smith 4306

Standoff; Hex; Nylon; 4-40 Thread; 1/4" Od; 1/2" Length
$ 1.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4306.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of HH Smith 4306 provided by its distributors.

STANDOFF; HEX; NYLON; 4-40 THREAD; 1/4" OD; 1/2" LENGTH
STDF NYL HEX 6-32 THD
STDF 4306 HEX
Standoff, Nylon66, Hex F-F, 4-40/12.7Mm; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female-Female; Body Length:12.7Mm; Overall Length:-; External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 4306

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC