HH Smith 4305

Standoff; Hex; Nylon; 8-32 Thread; 1/4" Od; 3/8" Length
$ 1.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4305.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Electro Sonic

Descriptions

Descriptions of HH Smith 4305 provided by its distributors.

STANDOFF; HEX; NYLON; 8-32 THREAD; 1/4" OD; 3/8" LENGTH
Standoff, Nylon66, Hex F-F, 8-32/9.53Mm; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Female-Female; Body Length:9.53Mm; Overall Length:-; External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 4305

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC