HH Smith 4300J

Standoff; #4-40; 0.625 in.; Nylon 6/6; 1/4 in.; Hex
$ 0.492
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4300J.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

HH Smith4307
Standoff; #6-32; 0.5 in.; Nylon 6/6; 1/4 in.; Hex
HH Smith8423
Standoff; #6-32; 0.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
HH Smith8403
Standoff; #4-40; 0.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
RAF HardwareM1262-3005-AL
Captive Panel Screw-Low Profile Knob Spring-loaded PF30 PF31 PF32 - Unified
RAF HardwareM1260-3005-AL
SPACER/STANDOFF, HEX, AL, 4.5MM X 13MM
RAF HardwareM1310-3005-AL
SPACER/STANDOFF HEX ALUMINIUM 6MM X 13MM

Descriptions

Descriptions of HH Smith 4300J provided by its distributors.

Standoff; #4-40; 0.625 in.; Nylon 6/6; 1/4 in.; Hex
STDF 4300J NYL HEX 1000 PC MIN.
Standoff, Nylon66, Hex F-F, 4-40/15.88Mm; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female-Female; Body Length:15.88Mm; Overall Length:-; External Width:6.35Mmrohs Compliant: Yes |Abbatron Hh Smith 4300J

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC