HH Smith 4063

Standoff; Round; Nylon; 6-32X3/8" Thread; 1/4" Od; 1" Length
$ 1.947
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4063.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-14.46%

CAD Models

Download HH Smith 4063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of HH Smith 4063 provided by its distributors.

STANDOFF; ROUND; NYLON; 6-32X3/8" THREAD; 1/4" OD; 1" LENGTH
SPACER, ROUND, NYLON, 0.25IN X 25.4MM
Cable Accessories Round F 6-32-THD Nylon
Standoff; Wire Diameter:6.35mm; Thread S; Standoff; Wire Diameter:6.35mm; Thread Size - Imperial:6-32; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:25.4mm; Spacing Height:1"; Thread Length:25.4mm

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC