Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4054

Standoff; Round; Nylon; 6-32 Thread; 1/4" Od; 3/8" Length; Full Thread
$ 0.708
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4054.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-65.89%

Related Parts

HH Smith4053
STANDOFF; ROUND; NYLON; 4-40 THREAD; 1/4" OD; 3/8" LENGTH; FULL THREAD
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Keystone3458
Spacer Round 3.05mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Keystone885
Spacer, Round, Nylon 6.6, 6.35X9.525Mm; |Keystone 885
Circular Spacer M3 Threaded 5mm Outer Diameter 10mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 12mm Length Aluminum Clear Passivation

Descriptions

Descriptions of HH Smith 4054 provided by its distributors.

STANDOFF; ROUND; NYLON; 6-32 THREAD; 1/4" OD; 3/8" LENGTH; FULL THREAD
Cable Accessories Standoff Nylon Natural Bulk
SPACER, ROUND, NYLON, 0.25IN X 9.525MM
Standoff; Wire Diameter:6.35mm; Thread S; Standoff; Wire Diameter:6.35mm; Thread Size - Imperial:6-32; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:9.525mm; Spacing Height:0.375"; Thread Length:9.525mm

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC