Keystone 3458

Spacer Round 3.05mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3458.

Newark

Datasheet1 page13 years ago

Sager Electronics

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+24.97%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-22

Related Parts

Keystone3465
Spacer Round 3.66mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Keystone1457B
Spacer Round 3.56mm-ID 6.35mm-OD 9.53mm-LG Brass ASTM B16 Nickel
Keystone2036
Spacer/Standoff, Round, Al 6.4Mm X 3.2Mm; |Keystone 2036

Descriptions

Descriptions of Keystone 3458 provided by its distributors.

Spacer Round 3.05mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Aluminum Iridite Plating Ø6.35 x 9.53 mm Unthreaded #4 Female-Female Spacer
SPACER, 1/4 ROUND, .375 LENGTH, HOLE SIZE #4, ALUM/CLEAR IRIDITE
Spacer, Round, Alu, 6.35X9.525Mm; |Keystone 3458
Standoffs & Spacers .250 X .375 #4 ROUND SPACER
STANDOFF RD #4 SCREW .375"L ALUM
SPACER, ROUND, AL 6.4MM X 9.5MM
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3mm; Thread Size - Imperial:#4; Spacer Material:Aluminium; Body Diameter:6.4mm; Overall Length:9.5mm; Spacing Height:0.375"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO