Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4053

Standoff; Round; Nylon; 4-40 Thread; 1/4" Od; 3/8" Length; Full Thread
$ 0.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4053.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
-11.66%

Related Parts

HH Smith4054
STANDOFF; ROUND; NYLON; 6-32 THREAD; 1/4" OD; 3/8" LENGTH; FULL THREAD
Keystone885
Spacer, Round, Nylon 6.6, 6.35X9.525Mm; |Keystone 885
Keystone3458
Spacer Round 3.05mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3465
Spacer Round 3.66mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Circular Spacer M3 Threaded 5mm Outer Diameter 10mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 12mm Length Aluminum Clear Passivation

Descriptions

Descriptions of HH Smith 4053 provided by its distributors.

STANDOFF; ROUND; NYLON; 4-40 THREAD; 1/4" OD; 3/8" LENGTH; FULL THREAD
Cable Accessories Standoff Nylon Natural Bulk
SPACER, ROUND, NYLON, 0.25IN X 9.525MM
Standoff; Wire Diameter:6.35mm; Thread S; Standoff; Wire Diameter:6.35mm; Thread Size - Imperial:4-40; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:9.525mm; Spacing Height:0.375"; Thread Length:9.525mm

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC