Bivar 9905-625

Spacer Round 3.7mm-ID 6.4mm-OD 15.9mm-LG Nylon ASTM D4066 PA225
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 9905-625.

Farnell

Datasheet1 page18 years ago
Datasheet1 page18 years ago

element14 APAC

X-ON

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Nylon Tubular, 15 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-15MM
Nylon Tubular, 14 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-14MM
Nylon Tubular, 0.450 In. Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-450

Descriptions

Descriptions of Bivar 9905-625 provided by its distributors.

Spacer Round 3.7mm-ID 6.4mm-OD 15.9mm-LG Nylon ASTM D4066 PA225
Nylon Tubluar Spacer 0.625 in. Length 0.25 OD 0.147 I
9905 Series .625 in High Screw Size 6 Natural Nylon Tubular Spacer
NYLON TUBULAR, 0.625 IN. LENGTH, 0.250 OD, 0.147 ID, #6 SCREW SIZE, WHITE
PCB MOUNTING, ROUND, NYLON 6, 15.9MM
Pcb Mounting, Round, Nylon 6, 15.9Mm; Tipo De Soporte Pcb:-; Material Del Soporte Pcb:Nylon 6 (Poliamida 6); Altura:15.9Mm; Anchura Externa:6.4Mm; Diámetro Exterior:6.4Mm; Diámetro Interno:3.7Mm; Longitud Total:15.9Mm |Bivar 9905-625

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc