What’s new: Find the right parts faster with our redesigned experience

Learn more

HH Smith 4020

Spacer, Round, Nylon, 0.25IN X 12.7MM

$ 1.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4020.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-3.35%

CAD Models

Download HH Smith 4020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

HH Smith4026
Nylon Round Spacer
HH Smith4019
Spacer; Nylon; 1/4 in.; 1/2 in.; Natural Milky White; Round; 6
RAF Hardware1128-6-N
SPACER; ROUND; NYLON;1/2 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1128-6-N
Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
Spacer Round 3.2mm-ID 4.7mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
Nylon Tubular, 0.500 In. Length, 0.250 Od, 0.171 Id, #8 Screw Size, White/Bag |Bivar 9912-500

Descriptions

Descriptions of HH Smith 4020 provided by its distributors.

SPACER, ROUND, NYLON, 0.25IN X 12.7MM
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:4.293mm; Thread Size - Imperial:#8; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:12.7mm; Spacing Height:0.5"
SPCR 4020 NYL RND

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC