Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4025

Spacer Round 3.56mm-ID 6.35mm-OD 15.88mm-LG Nylon 6/6
$ 1.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4025.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

HH Smith4004
Bore Size:6mm Overall Length:4.762mm; External Width:6.35mm; Leaded Process Compatible:Yes
HH Smith4007
Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 6
HH Smith4019
Spacer; Nylon; 1/4 in.; 1/2 in.; Natural Milky White; Round; 6
RAF Hardware1124-4-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1124-4-N
RAF Hardware1107-4-N
Standoffs & Spacers 1/8 LNGTH 0.116 ID SCRW SZ 4 RND SPACER
RAF Hardware1124-8-N
Round Spacer, Nylon, 1/4 in Overall Lg, 0.166 in Inside Dia

Descriptions

Descriptions of HH Smith 4025 provided by its distributors.

Spacer Round 3.56mm-ID 6.35mm-OD 15.88mm-LG Nylon 6/6
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3.658mm; Thread Size - Imperial:#6; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:15.875mm; Spacing Height:0.625"
SPACER, ROUND, NYLON, 0.25IN X 15.875MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.35mm; Inner Diameter: 3.556mm; Overall Length: 15.875mm; Product Range: -; Body Diame

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC