HH Smith 4018

Spacer; Round; Nylon; #4 Id; 1/4" Od; 1/2" Length
$ 1.228
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4018.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Master Electronics

Descriptions

Descriptions of HH Smith 4018 provided by its distributors.

SPACER; ROUND; NYLON; #4 ID; 1/4" OD; 1/2" LENGTH
Spacer; Body Diameter:0.25"; Leaded Proc; Spacer; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:0.5"; Spacer Material:Nylon; Spacing Height:0.5"; Thread Size - Imperial:#4
SPACER, ROUND, NYLON, 0.25IN X 12.7MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.35mm; Inner Diameter: 2.921mm; Overall Length: 12.7mm; Product Range: -; Body Diameter: 0.25"; Overall Length: 0.5"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC