HH Smith 3006

Connector; Terminal Strip; Lug Type with base; 6 Lugs; 5/16" Pitch
$ 2.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 3006.

Farnell

Datasheet1 page19 years ago
Datasheet1 page19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.47%

Descriptions

Descriptions of HH Smith 3006 provided by its distributors.

Connector; Terminal Strip; Lug Type with base; 6 Lugs; 5/16" Pitch
TERMINAL BLOCK, STANDARD, 6 POSITION; Stud Size - Imperial: -; Stud Size - Metric: -; Terminal Material: Steel; Product Range: -; Connector Mounting: PCB Mount; Connector Type: Terminal Strip, Lug; Contact 96F9045
Standard Terminal Block; Connector Type:Terminal Block; Contact Material:Steel; Contact Plating:Tin; Pitch Spacing:0.312"; Connector Mounting:PC Board; Series:3000; Leaded Process Compatible:Yes; Mounting Type:PC Board ;RoHS Compliant: Yes
TERMINAL BLOCK, STANDARD, 6POS; Connecto; TERMINAL BLOCK, STANDARD, 6POS; Connector Type:Lug Terminal Strip; Series:3000; Connector Mounting:PCB; Pitch Spacing:7.92mm; Approvals / Standards:-; No. of Contacts:6; Contact Plating:Tin; Contact Material:Steel

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC