HH Smith 3004

Connector; Terminal Strip; Lug Type with base; 4 Lugs; 5/16" Pitch
$ 2.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 3004.

Farnell

Datasheet1 page19 years ago

Electro Sonic

Inventory History

3 month trend:
+2.50%

Descriptions

Descriptions of HH Smith 3004 provided by its distributors.

Connector; Terminal Strip; Lug Type with base; 4 Lugs; 5/16" Pitch
; Connector Type:Lug Terminal Strip; Series:3000; Pitch Spacing:7.94mm; No. of Contacts:4; Contact Plating:Tin; Contact Material:Steel; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TERMINAL STRIP, 4 POSITION; Stud Size - Imperial: -; Stud Size - Metric: -; Terminal Material: Steel; Product Range: -; Connector Mounting: Panel Mount; Connector Type: Terminal Strip, Lug; Contact Material 96F9080

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC