HH Smith 300

Alligator clip, standard, steel, bright tin, solder or banana plug connection
$ 0.563
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 300.

Farnell

Datasheet1 page18 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.46%

Descriptions

Descriptions of HH Smith 300 provided by its distributors.

Alligator clip, standard, steel, bright tin, solder or banana plug connection
Connector; Connector Type:Alligator Clip; Connector Type:Alligator Clip; Contact Material:Steel; Contact Plating:Tin; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CONNECTOR; Connector Type: Alligator Clip; Current Rating: -; Jaw Opening Max: -; Insulator Colour: -; Product Range: -; Contact Material: Steel; Contact Plating: Tin Plated Contacts; Termination Method: Bana 28F1311

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC