HH Smith 2693-100

Variable Attenuator, 12000MHz Min, 18000MHz Max, 2.2dB Insertion Loss-Max
$ 308.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2693-100.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
-3.79%

Descriptions

Descriptions of HH Smith 2693-100 provided by its distributors.

Variable Attenuator, 12000MHz Min, 18000MHz Max, 2.2dB Insertion Loss-Max
GROMMET; 0.075-0.085 CHASSIS THICKNESS; 0.200" H; 100 L; 0.052 THICK; 0.182 W
PolyethyleneCaterpillar Grommet
GROM 2693-100 (100 FT ROLL) PK1
Grommet, Caterpillar, Pe, 2.51Mm; Grommet Type:Slotted Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:2.51Mm; Grommet Colour:-; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 2693-100

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC