HH Smith 269-BB

Binding Post; Plug; Brass with Tin Plating; Polycarbonate; Black-Black; Hex
$ 7.423
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 269-BB.

Master Electronics

Datasheet1 page19 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HH Smith 269-BB provided by its distributors.

Binding Post; Plug; Brass with Tin Plating; Polycarbonate; Black-Black; Hex
BDG POST 269BB DUAL BLK
Binding Post, Brass, Black, Panel Mount; Product Range:-; Current Rating:30A; Voltage Rating:1Kvdc; Contact Plating:Nickel Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:Black; Contact Material:Brass Rohs Compliant: Yes |Abbatron Hh Smith 269BB

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 269 BB
  • 269BB