HH Smith 2342

Spacer; Round; Brass; Nickel Plated; #4 Id; 1/4" Od; 1/2" Length
$ 1.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2342.

Electro Sonic

Datasheet60 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 2342 provided by its distributors.

SPACER; ROUND; BRASS; NICKEL PLATED; #4 ID; 1/4" OD; 1/2" LENGTH
SPCR 2342 BRS RND NKL#10
Spacer, Round, Brass, 12.7Mm; Spacer Material:Brass; Overall Length:12.7Mm; Outer Diameter:6.35Mm; Inner Diameter:3.05Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 2342

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC