HH Smith 2328

Stdf 2328 Brs Hex NKL#10
$ 1.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2328.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Electro Sonic

Descriptions

Descriptions of HH Smith 2328 provided by its distributors.

STDF 2328 BRS HEX NKL#10
Standoff; Body Plating:Nickel; Overall Length:0.75"; Thread Size:8-32; Thread Length:0.75"; Spacer Material:Brass; External Width:0.25"; Body Length:0.750"; Hex Body Size:0.250"; Leaded Process Compatible:Yes; Spacer Plating:Nickel ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC