HH Smith 2185

Grommet; 1/16" Chassis; 1/8" Id; 5/16" Od; 3/16" Thick; 3/16" Hole Size; Rubber
$ 0.529
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2185.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet2 pages12 years ago

Master Electronics

Inventory History

3 month trend:
-1.51%

Descriptions

Descriptions of HH Smith 2185 provided by its distributors.

GROMMET; 1/16" CHASSIS; 1/8" ID; 5/16" OD; 3/16" THICK; 3/16" HOLE SIZE; RUBBER
OPEN GROMMET; Grommet Type: Open; Cable Diameter Min: -; Cable Diameter Max: 3.175mm; Grommet Material: Rubber; Mounting Hole Dia: 4.762mm; Panel Thickness Max: 1.6mm; Grommet Colour: Black; Product Range: -; 35F520
Open Grommet; Mounting Hole Dia:0.1875"; Body Material:Rubber; Gasket Style:Round; Height:0.312"; Inner Diameter:0.125"; Material:Rubber; Outer Diameter:0.3125"; Thickness:0.1875" ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC