HH Smith 2125

Standoff; Round; Brass; Nickel; 8-32 Thread; 1/4" Od; 1/4" Length; Full Thread
$ 0.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2125.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Master Electronics

Arrow.cn

Farnell

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of HH Smith 2125 provided by its distributors.

STANDOFF; ROUND; BRASS; NICKEL; 8-32 THREAD; 1/4" OD; 1/4" LENGTH; FULL THREAD
RLUM H/HAT A'SOL 500ML NATIN'L BLUE 2125; Coating Type:Paint; Coating Applications:Stencil, Safety Marker and Colour Coding; Volume:500ml; Colour:National blue; Dispensing Method:Aerosol
Standoff, Brass, Round F-F, 8-32, 6.35Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Round Female-Female; Body Length:6.35Mm; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 2125

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2125.