HH Smith 187

Connector Test Giant Banana Jack Panel Mount Uninsul Brass Nickel Plated
$ 3.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 187.

Farnell

Datasheet1 page21 years ago

Inventory History

3 month trend:
+540%

Descriptions

Descriptions of HH Smith 187 provided by its distributors.

CONNECTOR TEST GIANT BANANA JACK PANEL MOUNT UNINSUL BRASS NICKEL PLATED
Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port Bulk
BANANA JACK, 25A, STUD; Connector Type:B; BANANA JACK, 25A, STUD; Connector Type:Banana Jack; Series:-; Gender:Jack; Contact Termination:Stud / Turret; Current Rating:25A; Voltage Rating:1kV; Contact Plating:Nickel; Contact Material:Brass; Connector Color:(Not Available)

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC