HH Smith 1506-103

Jack, Insulated; Black; 1500 V (RMS); Polycarbonate; Brass; 115 degC; 0.08 in.
$ 2.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 1506-103.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet2 pages18 years ago
Datasheet2 pages20 years ago

Master Electronics

Inventory History

3 month trend:
-60.25%

Descriptions

Descriptions of HH Smith 1506-103 provided by its distributors.

Jack, Insulated; Black; 1500 V (RMS); Polycarbonate; Brass; 115 degC; 0.08 in.
TIP JACK, 2000V, 10A, BLACK; Connector Type: Tip Jack; For Use With: -; Breakdown Voltage: 2kV; Current Rating: 10A; Wire Size AWG Max: -; Insulator Colour: Black; Product Range: 1506 Series; Colour: Black; C 35F758
Tip Jack; Connector Type:Test Jack; Color:Black; Connector Mounting:Panel; Contact Material:Brass; Series:1506; Contact Plating:Nickel; Leaded Process Compatible:Yes; Connector Color:Black; Connector Type:Tip Jack ;RoHS Compliant: Yes
TIP JACK, 2000V, 10A, BLACK; Connector T; TIP JACK, 2000V, 10A, BLACK; Connector Type:Tip Jack; Breakdown Voltage:2kV; Current Rating:10A; Insulator Color:Black; Color:Black; Connector Color:Black; Connector Mounting:Panel; Connector Type:Test Jack; Contact Material:Brass

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC