HH Smith 1506-102

Jack Insulated Red 1500 V (rms) Polycarbonate Brass 115 &deg C 0.08 in.
$ 2.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 1506-102.

Electro Sonic

Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.80%

Descriptions

Descriptions of HH Smith 1506-102 provided by its distributors.

JACK INSULATED RED 1500 V (RMS) POLYCARBONATE BRASS 115 &DEG C 0.08 IN.
TIP JACK, 2000V, 10A, RED; Connector Type:Tip Jack; For Use With:-; Breakdown Voltage:2kV; Current Rating:10A; Wire Size AWG Max:-; Insulator Colour:Red; Product Range:1506 Series; Colour:Red; Connector Colour:Red; Volta
Tip Jack, 2000V, 10A, Red; Conector, Tipo:Tip Jack; Para Usar Con:-; Tensión Disruptiva:2Kv; Intensidad Nominal:10A; Conductor, Tamaño Awg Min:-; Aislante, Color:Rojo; Color:Red; Conector, Color:Rojo; Conector, Montaje:Panel |Abbatron Hh Smith 1506-102

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC