HH Smith 1280-103

Receptacle Power Outlet Black 15 Amps 125 Volts AC.
$ 7.667
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 1280-103.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet1 page17 years ago

Descriptions

Descriptions of HH Smith 1280-103 provided by its distributors.

RECEPTACLE POWER OUTLET BLACK 15 AMPS 125 VOLTS AC.
Cable Mount Coaxial Adapter, Wire Lead Termination
Conn, Power Entry, Socket, 125V; Connector Type:Socket; Product Range:-; Connector Body Material:Phenolic Body; Connector Colour:Black; Current Rating:15A; Voltage Rating Vac:125V Rohs Compliant: Yes |Abbatron Hh Smith 1280-103

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC