HH Smith 108

Tip Plg 108 Phe Bagged NKL#9HHS108
$ 1.529
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 108.

Farnell

Datasheet1 page19 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.83%

Descriptions

Descriptions of HH Smith 108 provided by its distributors.

TIP PLG 108 PHE BAGGED NKL#9HHS108
CONNECTOR; Connector Type: Tip Plug; For Use With: -; Breakdown Voltage: -; Current Rating: -; Wire Size AWG Max: -; Insulator Colour: -; Product Range: -; Body Material: Brass; Connecting Termination: Solder/Wi
Connector; Connector Type:Tip Plug; Body; Connector; Connector Type:Tip Plug; Body Material:Brass; Body Plating:Nickel; Connecting Termination:Solder/Wire; Connector Type:Tip Plug; Contact Material:Steel; Contact Plating:Nickel; Leaded Process Compatible:Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC