ABB Control XT1NU3025AFF000XXX

Circuit Breaker, XT1N Series, 25A, 3 Pole, 347V AC, 50kA
$ 318.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control XT1NU3025AFF000XXX.

IHS

Datasheet122 pages10 years ago

Inventory History

3 month trend:
-21.05%

Supply Chain

Introduction Date2016-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control XT1NU3025AFF000XXX provided by its distributors.

Circuit Breaker, XT1N Series, 25A, 3 Pole, 347V AC, 50kA
ABB XT1 125A Frame 3P Thermal/Magnetic Fixed 25k
Xt1N 125 Tmf 25-500 3P F F Ul/Csa |Abb XT1NU3025AFF000XXX
Circuit Breaker, 3-P, 25A/480V,
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 25A, 600VAC, 500VDC, Panel Mount
ABB XT1NU3025AFF000XXX Molded Case Circuit Breaker Brand: ABB. Part Number: XT1NU3025AFF000XXX. ABB Molded Case Circuit Breaker, Low Voltage, Series: Tmax XT, 600Y/347/690 VAC, 25 A, 50/60 Hz Frequency, 18 kA Interrupt, XT1 125A Frame, Fixed Thermal/Fixed Magnetic Trip, 25 to 500 A Trip, 3 Pole, Front Line/Load Side Connection, Double Insulated Insulation, -13 to 158 deg F, 5.12 in H x 3 in W x 2.75 in D Dimensions. Additional Description: ABB -XT1NU3025AFF000XXX XT1N 125 TMF 25-500 3P F F UL/CSA. Catalog Description: XT1N 125 TMF 25-500 3p F F UL/CSA..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG