ABB Control TF42-5.7

Electromechanical Relay 1.25ADC/3AAC 3PST-NO/3PST-NC(45x70.5x88.3)mm DIN Rail Thermal Overload Relay
$ 75.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TF42-5.7.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-32.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control TF42-5.7 provided by its distributors.

Electromechanical Relay 1.25ADC/3AAC 3PST-NO/3PST-NC(45x70.5x88.3)mm DIN Rail Thermal Overload Relay
THERMAL OVERLOAD RELAY, 3-POLE, 4.2-5.7A, TRIP CLASS 10
Abb Inc Thermal O/L Relay 420-570A
T&B BI-METALLIC OVERLOAD 4.2- 5.7 AMP SELECTABLE, CLASS 10
Thermal Overload Relay TF42-5.7
T&B THERMAL O/L RELAY 4.20-5.70A
RELAY,OVERLOAD,4.2-5.7A; Overload Adjustment Current Min:4.2A; Overload Adjustment Current Max:5.7A; SVHC:No SVHC (20-Jun-2011); External Width:45mm; For Use With:AF09 to AF38 Contactors; IP/NEMA Rating:IP20; Operating Temperature Max:60°C; Operating Temperature Min:-25°C; Relay Mounting:Plug In; Supply Current Max:5.7A; Supply Voltage Max:690VAC

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG