ABB Control TF42-35

Electromechanical Relay 1.25ADC/3AAC 3PST-NO/3PST-NC(45x70.5x88.3)mm DIN Rail Thermal Overload Relay
$ 99.979
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TF42-35.

RS (Formerly Allied Electronics)

Datasheet226 pages13 years ago

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-14.89%

Supply Chain

Introduction Date2016-05-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control TF42-35 provided by its distributors.

Electromechanical Relay 1.25ADC/3AAC 3PST-NO/3PST-NC(45x70.5x88.3)mm DIN Rail Thermal Overload Relay
Thermal O/L Relay, 29.0-35.0A |Abb TF42-35
Abb Inc Thermal O/L Relay 290-350A
RELAY,OVERLOAD,29-35A; Overload Current Adjustment Min:29.0A; Overload Current Adjustment Max:35.0A; SVHC:No SVHC (18-Jun-2010); External Width:45mm; For Use With:AF09 to AF38 Contactors; IP/NEMA Rating:IP20; Operating Temperature Max:60°C; Supply Voltage Max:690VAC; Temperature Operating Min:-25°C; Relay Mounting:Plug In; Supply Current Max:35A

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG