Thermal Overload Relay, 3 Pole, 690V; Overload Adjustment Current Min:2.3A; Overload Adjustment Current Max:3.1A; Coil Voltage Ac Max:-; Coil Voltage Dc Max:-; Product Range:- Rohs Compliant: Yes |Abb TF42-3.1
RELAY,OVERLOAD,2.3-3.1A; Overload Current Adjustment Min:2.3A; Overload Current Adjustment Max:3.1A; SVHC:No SVHC (18-Jun-2010); External Width:45mm; For Use With:AF09 to AF38 Contactors; IP/NEMA Rating:IP20; Operating Temperature Max:60°C; Supply Voltage Max:690VAC; Temperature Operating Min:-25°C; Relay Mounting:Plug In; Supply Current Max:3.1A