ABB Control TF42-2.3

3 Pole Thermal Overload Relay, 88.3 X 70.5 X 45 mm
$ 74.005
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TF42-2.3.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-10.19%

Descriptions

Descriptions of ABB Control TF42-2.3 provided by its distributors.

3 Pole Thermal Overload Relay, 88.3 X 70.5 X 45 mm
Thermal Overload Relay, 3 Pole, 690V; Overload Adjustment Current Min:1.7A; Overload Adjustment Current Max:2.3A; Coil Voltage Ac Max:-; Coil Voltage Dc Max:-; Product Range:- Rohs Compliant: Yes |Abb TF42-2.3
RELAY,OVERLOAD,1.7-2.3A; Overload Current Adjustment Min:1.7A; Overload Current Adjustment Max:2.3A; SVHC:No SVHC (18-Jun-2010); External Width:45mm; For Use With:AF09 to AF38 Contactors; IP/NEMA Rating:IP20; Operating Temperature Max:60°C; Supply Voltage Max:690VAC; Temperature Operating Min:-25°C; Relay Mounting:Plug In; Supply Current Max:2.3A

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG