RELAY,OVERLOAD,7.6-10A; Overload Adjustment Current Min:7.6A; Overload Adjustment Current Max:10.0A; SVHC:No SVHC (20-Jun-2011); External Width:45mm; For Use With:AF09 to AF38 Contactors; IP/NEMA Rating:IP20; Operating Temperature Max:60°C; Operating Temperature Min:-25°C; Relay Mounting:Plug In; Supply Current Max:10A; Supply Voltage Max:690VAC