ABB Control TF42-1.7

Thermal Overload Relay, 1.3-1.7A, Trip Class 10, 3 Poles
$ 85.59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TF42-1.7.

JRH Electronics

Datasheet8 pages15 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+4.95%

Descriptions

Descriptions of ABB Control TF42-1.7 provided by its distributors.

THERMAL OVERLOAD RELAY, 1.3-1.7A, TRIP CLASS 10, 3 POLES
3 pole thermal overload relay with 1.3-1.7 amperes setting range. 88.3 millimeters height x 70.5 millimeters depth x 45 millimeters width
Thermal Overload Relay, 3 Pole, 690V; Overload Adjustment Current Min:1.3A; Overload Adjustment Current Max:1.7A; Coil Voltage Ac Max:-; Coil Voltage Dc Max:-; Product Range:- Rohs Compliant: Yes |Abb TF42-1.7
ABB Thermal Overload Relay, Series: TF42, 1.3 to 1.7 A, 50/60 Hz Frequency, 1NO-1NC 1 Form A/1 Form B Contact Form, 1.7 A at 690 V AC Contact, 3 Pole, Threaded Terminal, IP20 Enclosure, -25 to 60 deg C, 3.48 in H x 1.77 in W x 2.78 in D Dimensions
RELAY,OVERLOAD,1.3-1.7A; Overload Current Adjustment Min:1.3A; Overload Current Adjustment Max:1.7A; SVHC:No SVHC (18-Jun-2010); External Width:45mm; For Use With:AF09 to AF38 Contactors; IP/NEMA Rating:IP20; Operating Temperature Max:60°C; Supply Voltage Max:690VAC; Temperature Operating Min:-25°C; Relay Mounting:Plug In; Supply Current Max:1.7A

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG