Thermal Overload Relay, 3 Pole, 690V; Overload Adjustment Current Min:1A; Overload Adjustment Current Max:1.3A; Coil Voltage Ac Max:-; Coil Voltage Dc Max:-; Product Range:- Rohs Compliant: Yes |Abb TF42-1.3
RELAY,OVERLOAD,1-1.3A; Overload Current Adjustment Min:1.0A; Overload Current Adjustment Max:1.3A; SVHC:No SVHC (18-Jun-2010); External Width:45mm; For Use With:AF09 to AF38 Contactors; IP/NEMA Rating:IP20; Operating Temperature Max:60°C; Supply Voltage Max:690VAC; Temperature Operating Min:-25°C; Relay Mounting:Plug In; Supply Current Max:1.3A