ABB Control T1N060TL

Circuit Breaker, 3-P, 60A/600V, 347V/600Y Rated, 22KAIC@480VAC, Includes Terminal Lugs
$ 212.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control T1N060TL.

IHS

Datasheet3 pages9 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-85.71%

Supply Chain

Introduction Date2009-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-15
LTD Date2019-10-15

Related Parts

ABB ControlS203-K63
Circuit Breaker, 3-P, 63A/480V, K, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
ABB ControlS203-B63
Modular circuit-breaker S 203 - B63 thermal magnetic circuit breaker 6kA Curve B 63A
ABB ControlT1N070TL
Circuit Breaker Thermal Magnetic 3Pole 70A 347V/600VAC 500VDC
Circuit Breaker, FAZ Series, 63A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Thermal Magnetic Circuit Breaker, 3 Pole(s), 63A, 480VAC, 96VDC, Din Rail, ROHS COMPLIANT
Carling TechnologiesCA3-B0-22-670-32A-C
Circuit Breaker Hydraulic Magnetic 3 Pole Handle Short Delay 70A 277VAC/80VDC

Descriptions

Descriptions of ABB Control T1N060TL provided by its distributors.

Circuit Breaker, 3-P, 60A/600V, 347V/600Y Rated, 22KAIC@480VAC, Includes Terminal Lugs
Circuit Breaker Thermal Magnetic 3Pole 60A 347V/600VAC 500VDC
Case Circuit Breaker, 600 VDC, 60 A, 22 kA Interrupt, 3 Poles, Thermal Magnetic Trip.
MOLDED CASE CIRCUIT BREAKER, THERMAL MAG, T1-100A FRAME 3P 60A, TMAX T SERIES
Circuit Breaker, 3 Pole, 60A; Product Range:Tmax T1 Series; Current Rating:60A; No. Of Poles:3 Pole; Voltage Rating Vdc:500V; Voltage Rating Vac:347V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Abb T1N060TL

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG