ABB Control SU203M-K20

High Performance Miniature Circuit Breaker, 277/Y480 VAC/48/96 VDC, 20 A, 3 Poles.
$ 150.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control SU203M-K20.

IHS

Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of ABB Control SU203M-K20 provided by its distributors.

High Performance Miniature Circuit Breaker, 277/Y480 VAC/48/96 VDC, 20 A, 3 Poles.
Circuit Breaker Miniature; 3P; 480Y/277V AC 96V DC; 20A
MINIATURE CIRCUIT BREAKER, TRIP CURVE K, 20 AMP, 3 POLE, UL489
ABB Controls Thermal Magnetic Circuit Breaker; 3-Pole; 20A; 480Y/277VAC/96VDC; Lever; Box Lug Terminal; K Trip Curve; UL 489
Circuit Breaker Miniature 3Pole 20A 277VAC
Ul489 Mcb 3P K 20A 480/277 |Abb SU203M-K20
3 Pole(s), 20A, 480VAC, Din Rail
ABB SU203M-K20 Miniature Circuit Breaker Brand: ABB. Part Number: SU203M-K20. ABB Miniature Circuit Breaker, High Performance, Series: SU200M, 277/480Y VAC, 48/96 VDC, 20 A, 50/60 Hz Frequency, 10 kA Interrupt, K-Curve Trip, 3 Pole, Screw Connection, 18 to 4 AWG Wire, Class II Insulation, IP20/IP40 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 69 mm L x 52.5 mm W x 111 mm H Dimensions, Light Gray. Additional Description: ABB -SU203M-K20 UL489 MCB 3P K 20A 480/277. Catalog Description: SU203M-K20 Miniature Circuit Breaker K-Char., 10kA, 20A, 3P UL489..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG