ABB Control SU202M-K20

Miniature Circuit Breaker, SU202 Series, 20A, 2 Pole, 400/440V AC, 10kA, K Curve
$ 99.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control SU202M-K20.

IHS

Datasheet2 pages9 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-68.81%

Supply Chain

Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ABB Control SU202M-K20 provided by its distributors.

Miniature Circuit Breaker, SU202 Series, 20A, 2 Pole, 400/440V AC, 10kA, K Curve
Circuit Breaker, 2-P, 20A/480V, K, 480Y/277VAC, 10KAIC, UL489 Listed, DIN Mount
Circuit Breaker Miniature; 2P; 480Y/277V AC 96V DC; 20A
ABB Controls Thermal Magnetic Circuit Breaker; 2-Pole; 20A; 480Y/277VAC/96VDC; Lever; Box Lug Terminal; K Trip Curve; UL 489
Circuit Breaker, 2 Pole, 20A; Product Range:System Pro M Compact Su200M Series; Current Rating:20A; No. Of Poles:2 Pole; Voltage Rating Vdc:96V; Voltage Rating Vac:400V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb SU202M-K20
ABB SU202M-K20 Miniature Circuit Breaker. ABB Miniature Circuit Breaker High Performance Series: SU200M 277/480Y VAC 48/96 VDC 20 A 50/60 Hz Frequency 10 kA Interrupt K-Curve Trip 2 Pole Screw Connection 18 to 4 AWG Wire IP20/IP40 Enclosure DIN Rail Mounting -25 to 55 deg C 69 mm L x 35 mm W x 111 mm H Dimensions Light Gray. Additional Description: ABB -SU202M-K20 UL489 MCB 2P K 20A 480/277. Catalog Description: Miniature Circuit Breaker Rated Current 20 Amps 2 Pole Interrupt Rating 10 kA Trip Curve K Voltage up to 277/Y480 VAC 48/96 VDC DIN Rail Mounted Finger Safe and Multi-Function Terminals UL 489 CSA 22.2 No. 5.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG