ABB Control SU202M-K1

Circuit Breaker Miniature; 2P; 480Y/277V AC 96V DC; 1A
$ 101.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control SU202M-K1.

IHS

Datasheet2 pages9 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.53%

Supply Chain

Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control SU202M-K1 provided by its distributors.

Circuit Breaker Miniature; 2P; 480Y/277V AC 96V DC; 1A
ABB Controls Thermal Magnetic Circuit Breaker; 2-Pole; 1A; 480Y/277VAC/96VDC; Lever; Box Lug Terminal; K Trip Curve; UL 489
Circuit Breaker, 2 Pole, 1A; Product Range:System Pro M Compact Su200M Series; Current Rating:1A; No. Of Poles:2 Pole; Voltage Rating Vdc:96V; Voltage Rating Vac:400V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb SU202M-K1
ABB, SU202M-K1, Miniature Circuit Breaker, High Performance, Series: SU200M, 277/480Y VAC, 48/96 VDC, 1 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal Magnetic Trip, 2 Pole, Screw Connection, 18 to 4 AWG Wire, Class I Insulation, IP20/IP40 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 69 mm L x 35 mm W x 111 mm H Dimensions, Light Gray

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG